• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve connectors SACC-V-3CON-PG9/A-GVL 200/240 1533301 Phoenix Contact

Image similar
Packaging type
Piece
Type
A standard
Connection
Screw terminal
Number of pins
3
Display
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

A standard

Connection

Screw terminal

Number of pins

3

Display

LED

Total no. of pins

3

Manufacturer part #

1533301

Content

1 pc(s)

Connector type

Wire connector

Type

SACC-V-3CON-PG9/A-GVL 200/240

Features

LED

Fastening type

PG9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715421 Valve connectors SACC-V-3CON-PG9/A-GVL 200/240 1533301 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715421 Valve connectors SACC-V-3CON-PG9/A-GVL 200/240 1533301 Phoenix Contact

Description

Valve connector, 3-pos., type A, 1 LED, with protective circuit and rectifier, screw connection, cable screw connection Pg9

More interesting products

(*All information is plus legal VAT)