
Image similar
Piece
A standard
3
LED
3
1452181
1 pc(s)
1.5 mm²
0.25 mm²
incl. varistor
Plug
60 °C
-25 °C
SACC-VB-3CON-M16/A-GVL 110V
LED
M16
No
1.5 A
110 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 586269 Valve connectors SACC-VB-3CON-M16/A-GVL 110V 1452181 Phoenix Contact
User & Safety Instructions 586269 Valve connectors SACC-VB-3CON-M16/A-GVL 110V 1452181 Phoenix Contact