
Image similar
Piece
A standard
3
LED
3
1452165
1 pc(s)
Cable gland
SACC-VB-3CON-M16/A-1L-SV 230V
LED
M16
1.5 A
230 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 719228 Valve connectors SACC-VB-3CON-M16/A-1L-SV 230V 1452165 Phoenix Contact
User & Safety Instructions 719228 Valve connectors SACC-VB-3CON-M16/A-1L-SV 230V 1452165 Phoenix Contact