
Number
VARTA Electronics V4034PX
Highlights & Details
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Temperature range: -10 to +65 °C
- Size
476 A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
6 V
- Capacity (mAh, Ah)
170 mAh
- Alternative battery types
A476
E476A
V4034PX
V476A
V476GA
L1325
V34PX
GP476A
WE476A
UM476A
Show more
- Width
1.300 cm
- Height
25.2 mm
- Depth
2.500 cm
- (Ø)
13 mm
- Weight
9.8 g
- Content
1 pc(s)
- Type
ALKALINE Spec.V4034/4LR44 Bli1
- Rechargeable
No
- Dim
(Ø x H) 13 mm x 25.2 mm
- Length
2.500 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 614645 Varta ALKALINE Spec.V4034/4LR44 Bli1 Non-standard battery 476 A Alkali-manganese 6 V 170 mAh 1 pc(s)
Datasheet 614645 Varta ALKALINE Spec.V4034/4LR44 Bli1 Non-standard battery 476 A Alkali-manganese 6 V 170 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 614645 Varta ALKALINE Spec.V4034/4LR44 Bli1 Non-standard battery 476 A Alkali-manganese 6 V 170 mAh 1 pc(s)
Conformity certificate
Conformity certificate 614645 Varta ALKALINE Spec.V4034/4LR44 Bli1 Non-standard battery 476 A Alkali-manganese 6 V 170 mAh 1 pc(s)









