
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
Varta LCD smart charger+ 4x AA 56706 2100mAh
- USB output
- 2 modes: Load and refresh
- Incl. 4 ReadyToUse mignon batteries 2100 mAh
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
1600 mA
- Charging current (AAA)
800 mA
- Charging current (AA)
1600 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Trickle charging
Graphic display
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
USB slot
- Charging time for AAs
90 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
200 cm
- Width
92 mm
- Height
43 mm
- Depth
146 mm
- Weight
184 g
- Dim
(L x W x H) 200 cm x 92 mm x 43 mm
- Technology
Lithium
- Factory colour
Multicolour
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2239512 Varta LCD Smart Charger+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 2239512 Varta LCD Smart Charger+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA
Description
The LCD Smart Plus combines all the features that convinced battery users want. The large LCD display with excellent display provides detailed information about the charging process - with the two different modes the LCD Smart Plus can not only charge, but also refresh NiMH batteries, whose capacity has decreased over the course of the service life.
The integrated USB-connection enables a simultaneous charging of USB-chargeable devices.
This text is machine translated.
The integrated USB-connection enables a simultaneous charging of USB-chargeable devices.
This text is machine translated.
Features
- Minus-Delta U shutdown
- Microprocessor controlled
- 2 modes: Charging and refreshing
- USB-output
- Individual slot monitoring
- Maintenance charging
- Large LCD display showing V, mA and charging time in minutes
- Safety timer
- Temperature control
- Short-circuit and polarity reversal protection Incorrectly inserted and battery-fault detection
- Single-button operation
- Lateral finger intrusion to easily remove the batteries from the charger.
Scope of delivery
- LCD Smart-Plus
- 4 AA rechargeable batteries
- USB Type-C® to USB Type-C® charging cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.76*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































