
Highlights & Details
Varta LCD Ultra Fast Ch.+ 4x AA 56706 2100mAh +12V
- 3 modes: Quick charge, charge, refresh
- Individual slot monitoring
- Incl. 4 ReadyToUse mignon batteries 2100 mAh
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
12 V / DC
- Discharge current
400 mA
- Max. charging current per slot
8000 mA
- Charging current (AAA)
3000 mA
- Charging current (AA)
8000 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Battery voltage based auto switch-off
Quick-charging function
Battery temperature monitoring
Show more
- Charging time for AAs
15 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
146 mm
- Width
92 mm
- Height
43 mm
- Depth
146 mm
- Weight
332 g
- Dim
(L x W x H) 146 x 92 x 43 mm
- Technology
Lithium
- Factory colour
Multicolour
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2239511 Varta LCD Ultra Fast Ch.+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2239511 Varta LCD Ultra Fast Ch.+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 2239511 Varta LCD Ultra Fast Ch.+ 4x 56706 Charger for cylindrical cells NiMH AAA , AA
Description
The VARTA Ultra Fast Plus charger charges and maintains AAA and AA batteries gently and quickly. Numerous safety mechanisms and a simple one-touch operation enable a charging of your batteries, almost in the pass. The discharge and refresh function can be used to reactivate weakening batteries. The batteries included in the delivery are with ReadyToUse technology. These are supplied pre-charged, have a low self-discharge and can thus also be used in low power consumers. Thanks to the accompanying 12 V adapter the advantages of the Ultra Fast Plus Charger can also be used in the car.
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Microprocessor-controlled
- Individual slot monitoring
- Discharge and refresh function
- Capacity test
- Safety timer
- Short-circuit and reverse polarity protection
- Temperature control
- Detects incorrectly inserted/faulty batteries
- Large LC-display with display of V, mA and charging time in minutes
- Single-button operation
- Lateral finger grip to remove the batteries easily from the charger
- Voltage input range: 100 - 240 V
- Car operation 12 V/DC
Scope of delivery
- LCD Ultra Fast Plus
- 4 AA rechargeable batteries
- Power supply unit
- Car adapters
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 108.76*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































