
Number (Package size 2 pc(s))
Highlights & Details
Varta LITHIUM AAA Bli 2 AAA battery Lithium 1100 mAh 1.5 V 2 pc(s)
- Set of 2
- Temperature range -40 to +50 °C
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
1100 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Weight
7.7 g
Documents & Downloads
Datasheet
Datasheet 650837 Varta LITHIUM AAA Bli 2 AAA battery Lithium 1100 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 650837 Varta LITHIUM AAA Bli 2 AAA battery Lithium 1100 mAh 1.5 V 2 pc(s)
Information
Test Summary Report 650837 Varta LITHIUM AAA Bli 2 AAA battery Lithium 1100 mAh 1.5 V 2 pc(s)
Conformity certificate
Conformity certificate 650837 Varta LITHIUM AAA Bli 2 AAA battery Lithium 1100 mAh 1.5 V 2 pc(s)
Security datasheet
Security datasheet 650837 Varta LITHIUM AAA Bli 2 AAA battery Lithium 1100 mAh 1.5 V 2 pc(s)




