• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman VTSS4N Soldering station Analogue 48 W 150 - 450 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Velleman VTSS4N Soldering station Analogue 48 W 150 - 450 °C

  • For general electronics and repair
  • With ON/OFF switch and LED display
  • Standard tip: Ø 1.5 mm
  • This text is machine translated.

Technical specifications

Product type

Soldering station

Max. power

48 W

Max. temperature

450 °C

Display

Analogue

Dim

(L x W x H) 155 x 120 x 150 mm

Operating voltage

240 V AC

Weight

590 g

Width

120 mm

Height

150 mm

Length

155 mm

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159242 Velleman VTSS4N Soldering station Analogue 48 W 150 - 450 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)