• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 4030 Ring terminal set 0.50 mm² 6 mm² Silver 1440 pc(s)

Product type
Ring terminal set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
1440 pc(s)
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1440 pc(s))
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug set

Our service for you

Technical specifications

Product type

Ring terminal set

Factory colour

Silver

Min. cross section

0.50 mm²

max. cross section

6 mm²

Content

1440 pc(s)

Manufacturer part #

4030

Insulation type

Not insulated

RoHS-compliant

Yes

Features

+ ring terminals

Assortment box

Type

4030

Documents & Downloads

Datasheet

Datasheet 1628703 Vogt Verbindungstechnik 4030 Ring terminal set 0.50 mm² 6 mm² Silver 1440 pc(s)

User & Safety Instructions

User & Safety Instructions 1628703 Vogt Verbindungstechnik 4030 Ring terminal set 0.50 mm² 6 mm² Silver 1440 pc(s)

Description

Scope of delivery

  • M3:
  • 0.5-1 mm² 200 pieces
  • 1.5-2.5 mm² 150 pieces
  • M3.5:
  • 1.5-2.5 mm² 150 pieces
  • M4:
  • 0.5-1 mm² 200 pieces
  • 1.5-2.5 mm² 150 pieces
  • 4-6 mm² 75 pieces
  • M5:
  • 0.5-1 mm² 150 pieces
  • 1.5-2.5 mm² 75 pieces
  • 4-6 mm² 75 pieces
  • M6:
  • 1.5-2.5 mm² 75 pieces
  • 4-6 mm² 50 pieces
  • 1 x assortment box
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 202.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)