
Number (Package size 520 pc(s))
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
Crimp terminal assortment
Our service for you
Technical specifications
- Product type
Crimp connector set
- Factory colour
Red
Blue
Yellow
- Min. cross section
0.50 mm²
- max. cross section
6 mm²
- Content
520 pc(s)
- Manufacturer part #
4045
- Insulation type
Partially insulated
- RoHS-compliant
Yes
- Features
+ ring terminals
+ spade terminals
+ blade terminal receptacle
+ blade terminals
Assortment box
- Type
4045
Documents & Downloads
Datasheet
Datasheet 1628697 Vogt Verbindungstechnik 4045 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 520 pc(s)
User & Safety Instructions
User & Safety Instructions 1628697 Vogt Verbindungstechnik 4045 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 520 pc(s)
Information
Information 1628697 Vogt Verbindungstechnik 4045 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 520 pc(s)
Description
Scope of delivery
- Flack plug-in sleeve 6.3 mm:
- 0.5-1 mm² 50 pieces
- 1.5-2.5 mm² 50 pieces
- 4-6 mm² 30 pieces
- Ring cable lug:
- M4 0.5-1 mm² 50 pieces
- M5 1.5-2.5 mm² 50 pieces
- M6 4-6 mm² 30 pieces
- Spade connectors, 6.3 mm
- 0.5-1 mm² 50 pieces
- 1.5-2.5 mm² 50 pieces
- 4-6 mm² 30 pieces
- Fork cable lug:
- M4 0.5-1 mm² 50 pieces
- M5 1.5-2.5 mm² 50 pieces
- M6 4-6 mm² 30 pieces
- 1 x assortment box
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























