• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 440812,47 Ferrule 10 mm² Not insulated Metal 100 pc(s)

1/2
Image similar
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
12 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves without plastic collars

  • 12 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

12 mm

Insulation type

Not insulated

Factory colour

Metal

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

440812,47

Length

12 mm

Cross-section x Length

10 mm² x 12 mm

RoHS-compliant

Yes

Type

440812,47

Material (details)

Tinned electrolytic copper

Cross section

10 mm²

Connection

-

Standards

DIN 46228/1

Documents & Downloads

Datasheet

Datasheet 611892 Vogt Verbindungstechnik 440812,47 Ferrule 10 mm² Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 611892 Vogt Verbindungstechnik 440812,47 Ferrule 10 mm² Not insulated Metal 100 pc(s)

Description

Scope of delivery

  • 100 items

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98€ 156.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)