• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 460208.00050 Ferrule 0.75 mm² Partially insulated White 50 pc(s)

Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrules in Bandform with Plastic collar

  • 14 mm
  • White

Technical specifications

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DE

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

20

Manufacturer part #

460208.00050

Insulation material

PP

Length

14 mm

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Features

Reel packaging

Temperature range

up to +105 °C

Type

460208.00050

Insulation

Polypropylene

Material (details)

Tinned electrolytic copper

Cross section

0.75 mm²

Connection

-

Description

Scope of delivery

  • 1 Volume = 50 Ferrules