

Ferrule
2.5 mm²
8 mm
Partially insulated
Grey
FR
50 pc(s)
Cathode copper, tin plated
14
470508.00050
PP
14 mm
2.5 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
470508.00050
Polypropylene
Tinned electrolytic copper
2.5 mm²
-
Datasheet 730012 Vogt Verbindungstechnik 470508.00050 Ferrule 2.5 mm² Partially insulated Grey 50 pc(s)
User & Safety Instructions 730012 Vogt Verbindungstechnik 470508.00050 Ferrule 2.5 mm² Partially insulated Grey 50 pc(s)