

Ferrule
1 mm²
8 mm
Partially insulated
Yellow
DE
50 pc(s)
Cathode copper, tin plated
18
460308.00050
PP
14 mm
1 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
460308.00050
Polypropylene
Tinned electrolytic copper
1-0 MM²
-
Datasheet 730002 Vogt Verbindungstechnik 460308.00050 Ferrule 1 mm² Partially insulated Yellow 50 pc(s)
User & Safety Instructions 730002 Vogt Verbindungstechnik 460308.00050 Ferrule 1 mm² Partially insulated Yellow 50 pc(s)