
Image similar
Ferrule
0.5 mm²
8 mm
Partially insulated
Orange
DE
50 pc(s)
Cathode copper, tin plated
22
460108.00050
PP
14 mm
0.5 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
460108.00050
Polypropylene
Tinned electrolytic copper
3 - 0.5 mm²
-
Datasheet 730015 Vogt Verbindungstechnik 460108.00050 Ferrule 0.5 mm² Partially insulated Orange 50 pc(s)
User & Safety Instructions 730015 Vogt Verbindungstechnik 460108.00050 Ferrule 0.5 mm² Partially insulated Orange 50 pc(s)