• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KBM-700 Multi tester

  • Microprocessor based design
  • Large LCD display shows pH or ORP or conductivity and temperature at the same time
  • Automatic temperature compensation
  • Displays percentage of slope (PTS) after calibration

Our service for you

Technical specifications

  • .
Product type

Multi tester

Reading type

Conductivity

pH

ORP

Temperature

Salt

Accuracy

pH: ±0.01+1 digit, Cond: ±2% FS, ORP: ±2+1 digit,

Display

LCD

Automatic temperature compensation

Yes

Resolution

0.01 pH, 0.1/1 mV, 0.1/1μS/0.01/0.1 mS, 0.1/1ppm/0.01/0.1ppt

Power supply (details)

9 V DC or Battery

Dim

(L x W x H) 118 x 49 x 94 mm

Weight

260 g

Conductivity reading range

0 - 100 mS

Conductivity reading range (max.)

100 mS

Conductivity reading range (min)

0 mS

TDS reading range

0 - 66 ppt

TDS reading range (max.)

66 ppt

TDS reading range (min.)

0 ppt

Temperature reading range

0 up to 110 °C

Temperature reading range (max.)

110 °C

Temperature reading range (min.)

0 °C

pH reading range

-2 - 16 pH

pH reading range (max.)

16 pH

pH reading range (min.)

-2 pH

Width

49 mm

Height

94 mm

Length

118 mm

Electrode length

125 mm

Cable length

1 m

Reading range

-2.00~16.00 pH, -1999 ~ 2000 mV, 0~100 mS, 0~66 ppt, 0~50ppt

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762763 VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

User & Safety Instructions 1762763 VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

User & Safety Instructions 1762763 VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

Conformity certificate

Conformity certificate 1762763 VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

Security datasheet

Security datasheet 1762763 VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

Warranty Terms

Warranty Terms 1762763 VOLTCRAFT KBM-700 Multi tester Conductivity, pH, ORP, Temperature, Salt

Description

The KBM-700 multitester is a universally applicable measuring device for the determination of ph, redox, conductivity, and temperature. The KBM-700 provides precise measured values that are displayed parallel to the temperature. With its user-friendly design, the KBM-700 is equally suitable for use in the laboratory and the field. Numerous features, such as memory function and automatic temperature compensation, make working noticeably easier.

Features

  • Storage function saves and retrieves up to 150 points
  • Min / Max and data lock
  • ° C or ° F selectable
  • Easy calibration via a keyboard for 5-point buffer, calibration value can be set as required
  • Automatic turn off after 10 minutes when not in use

Scope of delivery

  • Main Unit
  • pH electrode
  • Conductivity measuring cell
  • Temperature sensor
  • 1x Buffer 10 (50 ml)
  • 1x Buffer 7 (50 ml)
  • 1x Buffer 4 (50 ml)
  • 1x 1413 uS (50 ml)
  • Carrying strap
  • 1x 9 V battery
  • Carrying case
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 350.96*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)