• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voltcraft LWT-02 ATC Conductivity Meter

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft LWT-02 ATC Conductivity Meter

  • Measurement range up to 1999 µS/cm
  • Simple change of electrodes
  • Automatic temperature compensation (ATC)

Our service for you

Technical specifications

Product type

Conductivity tester

Accuracy

±2 %

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Operating temperature

0 - 50 °C

Power supply (details)

2 x CR2032

Dim

(L x W x H) 168 x 37 x 37 mm

Weight

85 g

Conductivity reading range

0 - 1999 µS/cm

Conductivity reading range (max.)

1999 µS/cm

Conductivity reading range (min)

0 µS/cm

Width

37 mm

Height

37 mm

Length

168 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101139 Voltcraft LWT-02 ATC Conductivity Meter

Conformity certificate

Conformity certificate 101139 Voltcraft LWT-02 ATC Conductivity Meter

Security datasheet

Security datasheet 101139 Voltcraft LWT-02 ATC Conductivity Meter

Warranty Terms

Warranty Terms 101139 Voltcraft LWT-02 ATC Conductivity Meter

Description

Handy tester to measure the conductance (total dissolved solids) of aqueous media. Can be used to check purified water or water quality in aquariums.

Features

  • ATC for accurate measurements with different temperatures of the liquids
  • Simple change of electrodes
  • Water-resistant (IP57)

Scope of delivery

  • Calibration solution 1430 µS/cm
  • 2 Batteries (CR2032)
  • Calibration screwdriver
  • Storage box
  • User manual.

Hints

Electrodes are subject to wear and not covered by the warranty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.96€ 118.96*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)