• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 71.99
-6 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

  • Simple change of electrodes
  • 1/2 point calibration
  • Automatic temperature compensation (ATC)

Our service for you

Technical specifications

Product type

pH meter

Accuracy

0.01 pH

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Operating temperature

0 - 50 °C

Resolution

0.01 pH

Power supply (details)

2 x CR2032

Dim

(Ø x L) 37 mm x 168 mm

Weight

85 g

pH reading range

0.01 - 14.00 pH

pH reading range (max.)

14.00 pH

pH reading range (min.)

0.01 pH

Length

168 mm

(Ø)

37 mm

pH reading range

0 - 14 pH

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101137 Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

Information

Information 101137 Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

Conformity certificate

Conformity certificate 101137 Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

Security datasheet

Security datasheet 101137 Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

Warranty Terms

Warranty Terms 101137 Voltcraft PHT-02 ATC pH Meter Stick 0-14pH

Description

Handy measuring device for quick and simple testing of pH in aquariums, swimming pools, nurseries, etc

Features

  • ATC for accurate measurements with different temperatures of the liquids
  • Water-resistant (IP57)

Scope of delivery

  • Storage solution
  • Buffer solution pH 7/pH 4
  • 2 Batteries (CR2032)
  • Calibration screwdriver
  • Storage box
  • User manual.

Hints

Electrodes are subject to wear and not covered by the warranty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.97€ 112.97*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)