• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC 5000-2 Power bank 5000 mAh Li-ion Black Status display

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 31.27
-26 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging station with 2 power banks

  • Twin pack with charging dock
  • Compact design
  • LED power indicator
  • 2x 5000 mAh with charging station
  • LED capacity display

Our service for you

Technical specifications

  • Charging dock weight: 31g Size: 85*50*25 mm
Product type

Power bank

Charging slots

4

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

2400 mA

Technology

Li-ion

Factory colour

Black

Wireless charging

No

Connector type

USB-C® 1x

USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

2.4 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

2.4 A

Output voltage

5 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357058 VOLTCRAFT VC 5000-2 Power bank 5000 mAh Li-ion Black Status display

User & Safety Instructions 2357058 VOLTCRAFT VC 5000-2 Power bank 5000 mAh Li-ion Black Status display

Conformity certificate

Conformity certificate 2357058 VOLTCRAFT VC 5000-2 Power bank 5000 mAh Li-ion Black Status display

Security datasheet

Security datasheet 2357058 VOLTCRAFT VC 5000-2 Power bank 5000 mAh Li-ion Black Status display

Warranty Terms

Warranty Terms 2357058 VOLTCRAFT VC 5000-2 Power bank 5000 mAh Li-ion Black Status display

Description

The partner power bank!
With this set you have two elegant power banks in one charging station. The power banks each have a USB-C and USB output and can be charged via a contact in the charging station or also via the USB-C input.

This text is machine translated.

Features

  • 2x 5000 mAh power bank
  • Overcharge, overdischarge, short circuit and overcurrent protection
  • Type-C input and output
  • Minimal changing time: 4 h

Scope of delivery

  • Charging dock
  • 2 x Power bank
  • 1 x USB-A to USB-C cable (60 cm)
  • 1 x USB-C to USB-C cable (60 cm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)