• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC513 80A Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC513 80A

  • CAT III 600 V

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

80 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

80 A

Measurement type (details)

True RMS

Height

210 mm

Width

67 mm

Length

35 mm

Weight

244 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC513 80A

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 35 x 67 x 210 mm

Temperature reading range (max.)

760 °C

Features

Data Hold function

ISO calibration

Continuity tester

Capacitance testing

Opening range of current clamps

17 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728803 VOLTCRAFT VC513 80A Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 3728803 VOLTCRAFT VC513 80A Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)