Neutral terminal
with screw connection
Screws
1.5 mm²
16 mm²
1.5 mm²
16 mm²
Blue
1010980000-50
50 pc(s)
Yes
WNT 10 10X3
(L x W x H) 60 x 9.9 x 316 mm
9.9 mm
316 mm
60 mm
Yes
23.78 g
Blue
WNT 10 10 X 3
yes
Datasheet 280315 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 10 mm², Busbar connection, Direct mounting
User & Safety Instructions 280315 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 10 mm², Busbar connection, Direct mounting
The necessary accessories are required to use the article as described.