

Piece
Neutral terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
1010600000
100 pc(s)
Yes
WNT 2.5 10X3 BE
(L x W x H) 60 x 5.1 x 319 mm
5.1 mm
319 mm
60 mm
Yes
12.64 g
Dark beige
WNT 2.5 10 X 3 BE
DIN rail (top hat rail) 35 mm
Beige
5.1
60 mm
46.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
1
1
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 280302 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 2,5 mm², Busbar connection, Direct mounting
User & Safety Instructions 280302 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 2,5 mm², Busbar connection, Direct mounting
The necessary accessories are required to use the article as described.