• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9512200000 PG terminal 20.5 mm Screws Green, Yellow 1 pc(s) Piece

1/6
Packaging type
Piece
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.95 / piece)
€ 21.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

20.5 mm

No. of rows

1

Factory colour

Green

Yellow

Manufacturer part #

9512200000

Content

1 pc(s)

Industrial packaging

Yes

Type

WPE 70N/35

Dim

(L x W x H) 75 x 20.5 x 85 mm

Width

20.5 mm

Height

85 mm

Length

75 mm

RoHS-compliant

Yes

Weight

185.633 g

Flammability rating

V0

Insulation material

Thermoplastic

Connector cross-section (flexible)

10 - 70 mm²

Connector cross section (fixed)

10 - 70 mm²

DIN rail (top hat rail) 35 mm

Green/yellow

20.5

75 mm

85 mm

-60-130 °C

V0

FALSE

Screw connection

Screw connection

1

2

16-16 mm²

16-70 mm²

16-70 mm²

16-95 mm²

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 742810 Weidmüller 9512200000 PG terminal 20.5 mm Screws Green, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 742810 Weidmüller 9512200000 PG terminal 20.5 mm Screws Green, Yellow 1 pc(s) Piece

Description

For a long time now, Weidmüller's W Series terminal with screw clamp connection technology has set
the standard. The combination of many advantages is unsurpassed to this day, giving the W-series a unique leading position in the market.
Another advantage is the choice of plug-in or screw-in cross-connections within one modular terminal.
· For screw terminals, the pluggablecross-connection (ZQV) is unique and time-saving.
Thanks to the patented design of Weidmüller's W Series screw connection technology it is possible for two conductors of the same cross-section to be connected in one clamping point.