

Neutral terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
1010680000
100 pc(s)
Yes
WNT 2.5 10X3
(L x W x H) 60 x 5.1 x 316 mm
5.1 mm
316 mm
60 mm
Yes
12.61 g
Blue
WNT 2.5 10 X 3
DIN rail (top hat rail) 35 mm
Blue
5.1
60 mm
46.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
1
1
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
FALSE
Datasheet 280303 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 2,5 mm², Busbar connection, Direct mounting
User & Safety Instructions 280303 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 2,5 mm², Busbar connection, Direct mounting
The necessary accessories are required to use the article as described.