• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1718550000-20 Neutral terminal Screws Blue 20 pc(s) Piece

Packaging type
Piece
Product type
Neutral terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Neutral wire disconnect terminal block

  • WNT 35N 10X3

Technical specifications

Packaging type

Piece

Product type

Neutral terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Blue

Manufacturer part #

1718550000-20

Content

20 pc(s)

Industrial packaging

Yes

Type

WNT 35N 10X3

Dim

(L x W x H) 66 x 16 x 50.5 mm

Width

16 mm

Height

50.5 mm

Length

66 mm

RoHS-compliant

Yes

Weight

63.9 g

Connector colour

Blue

Type

WNT 35N 10 X 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 356134 Weidmüller 1718550000-20 Neutral terminal Screws Blue 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 356134 Weidmüller 1718550000-20 Neutral terminal Screws Blue 20 pc(s) Piece

Description

For a long time now, Weidmüller's W Series terminal with screw clamp connection technology has set
the standard. The combination of many advantages is unsurpassed to this day, giving the W-series a unique leading position in the market.
Another advantage is the choice of plug-in or screw-in cross-connections within one modular terminal.
· For screw terminals, the pluggablecross-connection (ZQV) is unique and time-saving.
Thanks to the patented design of Weidmüller's W Series screw connection technology it is possible for two conductors of the same cross-section to be connected in one clamping point.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.