• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1718550000-1 Neutral terminal Screws Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Neutral terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutral wire disconnect terminal blocks WNT

Our service for you

Technical specifications

Packaging type

Piece

Product type

Neutral terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Blue

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

400 V

Manufacturer part #

1718550000-1

Content

1 pc(s)

Type

WNT 35N 10X3

Width

16 mm

RoHS-compliant

Yes

Connector colour

Blue

Documents & Downloads

Datasheet

Datasheet 742919 Weidmüller 1718550000-1 Neutral terminal Screws Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 742919 Weidmüller 1718550000-1 Neutral terminal Screws Blue 1 pc(s) Piece

Description

For a long time now, Weidmüller's W Series terminal with screw clamp connection technology has set
the standard. The combination of many advantages is unsurpassed to this day, giving the W-series a unique leading position in the market.
Another advantage is the choice of plug-in or screw-in cross-connections within one modular terminal.
· For screw terminals, the pluggablecross-connection (ZQV) is unique and time-saving.
Thanks to the patented design of Weidmüller's W Series screw connection technology it is possible for two conductors of the same cross-section to be connected in one clamping point.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.17€ 42.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)