• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Neutral conductor disconnect terminal, Rated cross-section: 16 mm², Busbar connection, Direct mounting

Packaging type
Piece
Product type
Neutral terminal
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Neutral conductor disconnect terminal, Rated cross-section: 16 mm², Busbar connection, Direct mounting

Our service for you

Technical specifications

Packaging type

Piece

Product type

Neutral terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Blue

Manufacturer part #

1019000000-50

Content

50 pc(s)

Industrial packaging

Yes

Type

WNT 16N 10X3

Dim

(L x W x H) 60 x 12 x 46.5 mm

Width

12 mm

Height

46.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

29.6 g

Connector colour

Blue

Type

WNT16N 10X3

Documents & Downloads

Datasheet

Datasheet 280858 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 16 mm², Busbar connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280858 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 16 mm², Busbar connection, Direct mounting

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.