

Piece
Neutral terminal
Screws
N
1.5 mm²
6 mm²
0.5 mm²
Blue
1010780000-100
100 pc(s)
Yes
WNT 4 10X3
(L x W x H) 60 x 6.1 x 318 mm
6.1 mm
318 mm
60 mm
Yes
13.717 g
Blue
WNT 4 10 X 3
DIN rail (top hat rail) 35 mm
Blue
6.1
60 mm
46.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
Other
1
1
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-6 mm²
1.5-6 mm²
Thermoplastic
32 A
Datasheet 280304 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 4 mm², Busbar connection, Direct mounting
User & Safety Instructions 280304 W-Series, Neutral conductor disconnect terminal, Rated cross-section: 4 mm², Busbar connection, Direct mounting
The necessary accessories are required to use the article as described.