
1/3
Serial continuity
with screw connection
Screws
16 mm²
70 mm²
16 mm²
16 mm²
20.5 mm
1
2
Blue
9512420000
1 pc(s)
Yes
WDU 70N/35 BL
(L x W x H) 75 x 20.5 x 85 mm
20.5 mm
85 mm
75 mm
Yes
119.733 g
V0
Thermoplastic
10 - 70 mm²
10 - 70 mm²
yes
Datasheet 742527 Weidmüller 9512420000 Serial continuity 20.5 mm Screws Blue 1 pc(s)
User & Safety Instructions 742527 Weidmüller 9512420000 Serial continuity 20.5 mm Screws Blue 1 pc(s)