• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1010680000 Neutral terminal 5.1 mm Blue 1 pc(s)

1/3
Product type
Neutral terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutral wire disconnect terminal blocks WNT

  • WNT 2.5 10X3

Technical specifications

Product type

Neutral terminal

Features

with screw connection

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.1 mm

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Manufacturer part #

1010680000

Content

1 pc(s)

Type

WNT 2.5 10X3

Dim

(W x H) 5.1 mm x 60 mm

Width

5.1 mm

Height

60 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 742828 Weidmüller 1010680000 Neutral terminal 5.1 mm Blue 1 pc(s)

Description

For a long time now, Weidmüller's W Series terminal with screw clamp connection technology has set
the standard. The combination of many advantages is unsurpassed to this day, giving the W-series a unique leading position in the market.
Another advantage is the choice of plug-in or screw-in cross-connections within one modular terminal.
· For screw terminals, the pluggablecross-connection (ZQV) is unique and time-saving.
Thanks to the patented design of Weidmüller's W Series screw connection technology it is possible for two conductors of the same cross-section to be connected in one clamping point.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.