• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff ETHSWG5C Industrial Ethernet switch 10 / 100 / 1000 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch ETHSWG 5C-Gigabit

  • Very compact design - space-saving
  • Quick start-up - unmanaged, plug and play
  • Class of Service - IEEE 802.1p, 4 queues per port
  • Supports Jumbo Frames up to 9000 bytes
  • Broadcast and multicast flooding storm control
  • Redundant voltage input / trouble-signal relay output

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100/1000 Mbps ports

5 x

Jumbo frames

Yes

Weight

330 g

Width

29.1 mm

Height

109.2 mm

Depth

89.4 mm

Type

ETHSWG5C

Interfaces

RJ45

IP30

Operating voltage

12 V DC

58 V DC

Max. ambient temperature

85 °C

Min. ambient temperature

-40 °C

Max. operating temperature

75 °C

Min. operating temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491020 Wachendorff ETHSWG5C Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

The ETHSWG 5C is a very compact and robust Industrial Ethernet Switch with 5 x 10/100/1000BaseT(X). Supports in addition to IEEE 802.3, IEEE 802.3u, IEEE 802.3ab and IEEE 802.3x, IEEE 802.1p CoS. For this purpose, 4 queues (priority classes) per port. The compact, according to protection class IP30 certified housing, was developed for use in harsh and demanding industrial environments, in which large differences in temperature and physical loads must not are unknown.
The ETHSWG 5C is an unmanaged and plug-and-play-capable switch with a non-blocking/wire-speed Layer 2 switching engine. Due to the design in the operating mode store and forward is a safe transfer. The switchable function flooding Storm Control protects against unwanted assignment of available transfer rate by through broadcast or multicast data frames. The switch has a redundant voltage input and a fault relay for the signaling an error. Thus, in the event of the failure of a power supply unit or the power supply of the interference-free operation and a direct error detection can be guaranteed.

This text is machine translated.

Scope of delivery

  • Pocket Scale
  • Terminal strip plug
  • DIN-rail holder
  • Wall mounting bracket
  • M4 screws
  • Operating and installation instructions
  • Devices

More interesting products

(*All information is plus legal VAT)