• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff ETHSWG8C1 ETHSWG8C1 Industrial Ethernet switch 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet switch, 8 ports, Gigabit - ETHSWG8C1

  • Unmanaged / Plug and Play
  • IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x.
  • IEEE 802.1p: COS, 4 queues per port
  • Supports Jumbo Frames up to 9000 bytes
  • Broadcast and multicast flooding storm control
  • Redundant voltage input / trouble-signal relay output
  • Protection class IP30

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

0 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Jumbo frames

Yes

Weight

439 g

Width

39 mm

Height

117.8 mm

Depth

96.9 mm

Type

ETHSWG8C1

Interfaces

RJ45

Operating voltage

12 V DC

24 V DC

36 V DC

48 V DC

58 V DC

Current consumption

55 mA

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1930614 Wachendorff ETHSWG8C1 ETHSWG8C1 Industrial Ethernet switch 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1930614 Wachendorff ETHSWG8C1 ETHSWG8C1 Industrial Ethernet switch 1000 MBit/s

Description

The ETHSWG8C1 is a very compact and robust Industrial Ethernet switch with 8x 10/100/1000BaseT(X). In addition to IEEE 802.3, IEEE802.3u, IEEE 802.3ab and IEEE802.3x, CoS are also supported according to IEEE 802.1p. There are 4 queues (priority classes) for this
Per port. The compact enclosure, certified to IP30 degree of protection, has been designed for use in harsh and demanding industrial environments, in which larger temperature differences and physical loads are known.
The ETHSWG8C1 is an unmanaged and plug and play capable switch with a non-blocking/wire-respected Layer 2 switching engine. Safe transfer is ensured by the execution in the operating mode Store and Forward. The flooding storm control function can be switched on and off to protect against unwanted allocation of the available transmission rate by means of Broad or Multicast data frames.
The switch has a redundant voltage input and a fault signaling relay for signaling a fault. This ensures trouble-free operation and direct fault detection in the event of a power supply failure or power supply failure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)