• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner 2429184 Levaro PowerBrush 18V Cordless multifunction cleaner 18 V

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Brush speed 950 rpm
  • Spray rate 195 ml/min
  • Fresh water tank 700 ml
  • Dust tray 500 ml
Product type

Cordless multifunction cleaner

Operating voltage

18 V

Weight

4.1 kg

No. of power packs included

0

Operating type

Battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060810 Wagner 2429184 Levaro PowerBrush 18V Cordless multifunction cleaner 18 V

Description

Multi-functional cleaning device for the outdoor area - for the thorough maintenance of terraces, balconies and porches.

This text is machine translated.

Features

  • Spray function on / off
  • Battery status indication
  • Release button
  • Integrated spray nozzle
  • Brush On / Off
  • Ergonomic grip
  • Battery-powered
  • Removable water tank
  • Counter-rotating brushes

Scope of delivery

  • With no rechargeable battery

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)