1/2
Package
N terminal
+ test option
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
2
2
Grey
16 A
16 A
400 V
10 mm
2002-1971/401-000
50 pc(s)
Yes
2002-1971/401-000
(L x W x H) 5.20 x 5.20 x 32.90 mm
5.20 mm
32.90 mm
5.20 mm
3
8.361 g
Grey
Datasheet 655619 WAGO 2002-1971/401-000 N terminal 5.20 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions 655619 WAGO 2002-1971/401-000 N terminal 5.20 mm Pull spring Configuration: L Grey 50 pc(s) Package
The necessary accessories are required to use the article as described.