• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2213/1000-488 Dual port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Dual port diode terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2002-2213/1000-488 Dual port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece

  • TOPJOB®S
  • CAGE CLAMP®

Technical specifications

Packaging type

Piece

Product type

Dual port diode terminal

Features

+ 1 diode

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

250 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2002-2213/1000-488

Content

1 pc(s)

Type

2002-2213/1000-488

Width

5.20 mm

Connector colour

Grey

Type

Double-level diode terminal block with 1N4007 diode

Nominal voltage (details)

250 V

Nominal current (details)

0.5 A

Documents & Downloads

Datasheet

Datasheet 737746 WAGO 2002-2213/1000-488 Dual port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 737746 WAGO 2002-2213/1000-488 Dual port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)