1/2
Image similar
Piece
Dual port diode terminal
+ 1 diode
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
2
2
4
Grey
0.5 A
500 mA
250 V
10 mm
12 mm
2002-2214/1000-489
1 pc(s)
2002-2214/1000-489
5.20 mm
Grey
Datasheet 737766 WAGO 2002-2214/1000-489 Dual port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions 737766 WAGO 2002-2214/1000-489 Dual port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.