Piece
Dual port fuse terminal
+ swivelling fuse holder
Pull spring
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
6.20 mm
2
2
4
Grey
6.3 A
6.3 A
10 mm
2002-2611/1000-542
25 pc(s)
Yes
2002-2611/1000-542
(L x W x H) 6.20 x 6.20 x 76.40 mm
6.20 mm
76.40 mm
6.20 mm
3
22.909 g
Grey
Datasheet 657428 WAGO 2002-2611/1000-542 Dual port fuse terminal 6.20 mm Pull spring Grey 25 pc(s) Piece
User & Safety Instructions 657428 WAGO 2002-2611/1000-542 Dual port fuse terminal 6.20 mm Pull spring Grey 25 pc(s) Piece
The necessary accessories are required to use the article as described.