Dual port shielding terminal
+ CAGE CLAMP®
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
6.20 mm
2
2
4
Grey
24 A
24 A
10 mm
10 mm
2002-2258/099-000
50 pc(s)
Yes
2002-2258/099-000
(L x W x H) 6.20 x 6.20 x 61.80 mm
6.20 mm
61.80 mm
6.20 mm
3
16.37 g
UL 94 V0
Grey
Thermoplastic
not relevant
Datasheet 657462 WAGO 2002-2258/099-000 Dual port shielding terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s)
User & Safety Instructions 657462 WAGO 2002-2258/099-000 Dual port shielding terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s)
The necessary accessories are required to use the article as described.