• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2612 Dual port fuse terminal 6.20 mm Pull spring Configuration: N, L Grey 25 pc(s) Package

1/2
Packaging type
Package
Product type
Dual port fuse terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-decker fuse clip with swivel fuse holder

  • 2002 2612
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Dual port fuse terminal

Features

+ swivelling fuse holder

Connection

Pull spring

Configuration

N

L

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

6.20 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Stripping length (max.)

10 mm

Manufacturer part #

2002-2612

Content

25 pc(s)

Industrial packaging

Yes

Type

2002-2612

Dim

(L x W x H) 6.20 x 6.20 x 76.40 mm

Width

6.20 mm

Height

76.40 mm

Length

6.20 mm

Contamination level

3

Weight

22.909 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 657430 WAGO 2002-2612 Dual port fuse terminal 6.20 mm Pull spring Configuration: N, L Grey 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 657430 WAGO 2002-2612 Dual port fuse terminal 6.20 mm Pull spring Configuration: N, L Grey 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.