• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2004-1311/1000-401 Diode terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece

1/3
Packaging type
Piece
Product type
Diode terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor diode terminal

  • 2004-1311/1000-401

Technical specifications

Packaging type

Piece

Product type

Diode terminal

Features

+ 1 diode

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

20

AWG max.

10

Clamp width

6.20 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Nominal voltage

250 V

Min. stripping length

11 mm

Stripping length (max.)

11 mm

Manufacturer part #

2004-1311/1000-401

Content

50 pc(s)

Industrial packaging

Yes

Type

2004-1311/1000-401

Dim

(L x W x H) 6.20 x 6.20 x 32.90 mm

Width

6.20 mm

Height

32.90 mm

Length

6.20 mm

Weight

9.67 g

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657099 WAGO 2004-1311/1000-401 Diode terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 657099 WAGO 2004-1311/1000-401 Diode terminal 6.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.