1/2
Piece
Triple port shielding terminal
Complies with ATEX Ex-e II standards
Pull spring
L
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
3
2
6
Grey
24 A
24 A
500 V
10 mm
2002-3228
50 pc(s)
Yes
2002-3228
(L x W x H) 5.20 x 5.20 x 69.50 mm
5.20 mm
69.50 mm
5.20 mm
3
19.673 g
Grey
not relevant
Datasheet 655427 WAGO 2002-3228 Triple port shielding terminal 5.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Piece
User & Safety Instructions 655427 WAGO 2002-3228 Triple port shielding terminal 5.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.