• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-1305 Continuity 3.50 mm Pull spring Black 100 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.30 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-conductor through terminal

  • 2000 1305
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1 mm²

AWG (min.)

24

AWG max.

16

Clamp width

3.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Black

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

2000-1305

Content

100 pc(s)

Industrial packaging

Yes

Type

2000-1305

Dim

(L x W x H) 3.50 x 3.50 x 32.90 mm

Width

3.50 mm

Height

32.90 mm

Length

3.50 mm

Contamination level

3

Weight

4.34 g

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654108 WAGO 2000-1305 Continuity 3.50 mm Pull spring Black 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654108 WAGO 2000-1305 Continuity 3.50 mm Pull spring Black 100 pc(s) Package

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.31*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)