

Package
Continuity
Complies with ATEX Ex-e II standards
Pull spring
0.25 mm²
2.50 mm²
0.25 mm²
1.50 mm²
22
14
4.20 mm
1
3
3
Black
18 A
18 A
800 V
9 mm
2001-1305
100 pc(s)
Yes
2001-1305
(L x W x H) 4.20 x 4.20 x 32.90 mm
4.20 mm
32.90 mm
4.20 mm
3
4.326 g
Black
DIN rail (top hat rail) 35 mm
Black
4.2
59.2 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-2.5 mm²
0.75-1.5 mm²
0.25-2.5 mm²
0.25-1.5 mm²
Thermoplastic
18 A
TRUE
not relevant
Datasheet 654104 WAGO 2001-1305 Continuity 4.20 mm Pull spring Black 100 pc(s) Package
User & Safety Instructions 654104 WAGO 2001-1305 Continuity 4.20 mm Pull spring Black 100 pc(s) Package
The necessary accessories are required to use the article as described.