• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-267 Terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 250 pc(s) Package

1/2
Packaging type
Package
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-Conductor start module

  • 2020-267

Technical specifications

Packaging type

Package

Product type

Terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1 mm²

AWG (min.)

24

AWG max.

16

Clamp width

3.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Nominal voltage

500 V

Min. stripping length

9 mm

Stripping length (max.)

9 mm

Manufacturer part #

2020-267

Content

250 pc(s)

Industrial packaging

Yes

Type

2020-267

Dim

(L x W x H) 4.20 x 3.50 x 40.50 mm

Width

3.50 mm

Height

40.50 mm

Length

4.20 mm

Weight

3.24 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654510 WAGO 2020-267 Terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 250 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654510 WAGO 2020-267 Terminal 3.50 mm Pull spring Configuration: Terre Green, Yellow 250 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.