• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-915/281-411 Diode terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)

1/2
Product type
Diode terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor diode terminal

  • 280-915/281-411

Technical specifications

Product type

Diode terminal

Features

+ 1 diode

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

280-915/281-411

Content

100 pc(s)

Industrial packaging

Yes

Type

280-915/281-411

Dim

(L x W x H) 5 x 5 x 28 mm

Width

5 mm

Height

28 mm

Length

5 mm

Weight

5.858 g

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Grey

5

53 mm

28 mm

250 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.08-2.5 mm²

0.08-2.5 mm²

0.08-2.5 mm²

Thermoplastic

0.5 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655698 WAGO 280-915/281-411 Diode terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 655698 WAGO 280-915/281-411 Diode terminal 5 mm Pull spring Configuration: L Grey 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.