• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 260-261 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Package

1/2
Packaging type
Package
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor terminal strip

  • 260-261

Technical specifications

Packaging type

Package

Product type

Punch-down block

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

28

AWG max.

16

Clamp width

8 mm

No. of rows

11

Pins per row

4

Number of pins

44

Factory colour

Grey

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

400 V

Stripping length (max.)

8 mm

Manufacturer part #

260-261

Content

25 pc(s)

Industrial packaging

Yes

Type

260-261

Dim

(L x W x H) 92.40 x 92.40 x 17 mm

Width

92.40 mm

Height

17 mm

Length

92.40 mm

Contamination level

3

Weight

30.234 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652128 WAGO 260-261 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 652128 WAGO 260-261 Punch-down block 8 mm Pull spring Configuration: L Grey 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.