• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-841/049-000 Continuity 8 mm Pull spring Configuration: L Grey 20 pc(s) Package

1/2
Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal

  • 282-841/049-000

Technical specifications

Packaging type

Package

Product type

Continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

8 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

500 V

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Manufacturer part #

282-841/049-000

Content

20 pc(s)

Industrial packaging

Yes

Type

282-841/049-000

Dim

(L x W x H) 8 x 8 x 46.50 mm

Width

8 mm

Height

46.50 mm

Length

8 mm

Contamination level

3

Weight

20.596 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653589 WAGO 282-841/049-000 Continuity 8 mm Pull spring Configuration: L Grey 20 pc(s) Package

User & Safety Instructions

User & Safety Instructions 653589 WAGO 282-841/049-000 Continuity 8 mm Pull spring Configuration: L Grey 20 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.