

Package
Continuity
+ CAGE CLAMP®
Pull spring
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
1
2
2
Orange
24 A
24 A
500 V
6 mm
6 mm
870-902
100 pc(s)
Yes
870-902
(L x W x H) 5 x 5 x 27.50 mm
5 mm
27.50 mm
5 mm
3
4.313 g
V0
Orange
Thermoplastic
DIN rail (top hat rail) 35 mm
Orange
5
44.5 mm
27.5 mm
500 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 655171 WAGO 870-902 Continuity 5 mm Pull spring Orange 100 pc(s) Package
User & Safety Instructions 655171 WAGO 870-902 Continuity 5 mm Pull spring Orange 100 pc(s) Package
The necessary accessories are required to use the article as described.