1/2
Package
Punch-down block
Two-sided + actuator
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
7
2
14
Grey
24 A
24 A
500 V
8 mm
261-157/341-000
50 pc(s)
Yes
261-157/341-000
(L x W x H) 46.40 x 34.40 x 23.20 mm
34.40 mm
23.20 mm
46.40 mm
3
19.077 g
Grey
not relevant
Datasheet 653874 WAGO 261-157/341-000 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions 653874 WAGO 261-157/341-000 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
The necessary accessories are required to use the article as described.