• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-425 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Punch-down block
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-wire terminal strip

  • 261-425

Technical specifications

Packaging type

Package

Product type

Punch-down block

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

6 mm

No. of rows

5

Pins per row

2

Number of pins

10

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

261-425

Content

50 pc(s)

Industrial packaging

Yes

Type

261-425

Dim

(L x W x H) 43.60 x 43.60 x 18 mm

Width

43.60 mm

Height

18 mm

Length

43.60 mm

Contamination level

3

Weight

13.491 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654071 WAGO 261-425 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654071 WAGO 261-425 Punch-down block 6 mm Pull spring Configuration: L Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.